Vishay Mbb02070C3303Fct00 Metal Film Resistor 330KΩ Axial Lead 0.60W 1%

MPN
MBB02070C3303FCT00
Brand
Vishay
EAN-13
2050009786953
Order Code
18-4482
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Vishay MBB02070C3303FCT00 is a metal film resistor with a resistance value of 330 kO, designed for axial lead configurations. This resistor offers a power rating of 0.60 W and a precision tolerance of 1%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 50 ppm/°C, it maintains stability under varying temperatures. The resistor is suitable for high-precision applications, including signal processing and measurement systems, where accurate resistance values are critical. Given its robust construction, it is well-suited for use in both industrial and commercial electronic equipment.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 330kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot