Vishay Mbb02070C3301Fct00 Metal Film Resistor 3.3 Kohm Axial Lead 0.60 W

MPN
MBB02070C3301FCT00
Brand
Vishay
EAN-13
2050009786816
Order Code
18-4480
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Vishay MBB02070C3301FCT00 is a precision metal film resistor offering a resistance value of 3.3 kO, designed with an axial lead configuration. This component operates at a power rating of 0.60 watts and boasts a tolerance of 1%, ensuring reliable and accurate performance in demanding applications. With a temperature coefficient of 50 ppm/°C, it maintains stability across a range of operating conditions. Typically utilised in precision analogue circuits, signal processing, and instrumentation applications, the resistor's construction is optimised for temperature and load stability. It is offered in tape packaging, providing convenience for automated assembly processes in electronics manufacturing.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 3.3kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot