Vishay Mbb02070C3300Fct00 Metal Film Resistor 330Ω Axial Lead 0.60 W

MPN
MBB02070C3300FCT00
Brand
Vishay
EAN-13
2050009786694
Order Code
18-4479
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,972 in stock

Vishay MBB02070C3300FCT00 is a metal film resistor with a resistance of 330 O and an axial lead configuration. This component has a power rating of 0.60 watts and maintains a tolerance of 1%, making it ideal for precision applications. With a temperature coefficient of 50 ppm/°C, this resistor offers stability over a wide range of temperatures, ensuring reliable performance in various conditions. Typically, such resistors are used in electronic circuits requiring accurate resistance values, including amplifier circuits, audio equipment, and instrumentation applications. The MBB02070C3300FCT00 is supplied in tape packaging, facilitating automated assembly processes in high-volume manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 330Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot