Vishay Mbb02070C2700Fct00 Metal Film Resistor 270Ω Axial Lead 0.60 W 1%

MPN
MBB02070C2700FCT00
Brand
Vishay
EAN-13
2050009786687
Order Code
18-4477
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

Vishay MBB02070C2700FCT00 is a high-precision metal film resistor designed for stable performance in electronic circuits. With a resistance of 270 ohms, this axial lead resistor supports a power rating of 0.60 watts and maintains its value within a tight tolerance of 1%, ensuring reliable functionality in applications where accuracy is paramount. Featuring a low temperature coefficient of 50 ppm/°C, it effectively minimises resistance changes with temperature fluctuations, making it suitable for precision applications in instrumentation, medical devices, and audio equipment. This component is manufactured to high standards, allowing it to be a dependable choice for engineers requiring a consistent resistor solution in a compact form factor.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 270Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot