Vishay Mbb02070C2209Fct00 Metal Film Resistor 22Ω 0.60 W 1 Percent Axial Lead

MPN
MBB02070C2209FCT00
Brand
Vishay
EAN-13
2050009786618
Order Code
18-4476
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Vishay MBB02070C2209FCT00 is a precision metal film resistor designed for demanding electronic applications requiring stable and reliable performance. With a resistance value of 22 ohms, this resistor features a power rating of 0.60 watts and a tolerance of 1 percent, ensuring minimal deviation from the specified resistance under optimal conditions. The resistor is equipped with axial leads and exhibits a low temperature coefficient of 50 ppm/°C, making it suitable for applications where temperature stability is crucial. It is commonly employed in precision circuits, medical instruments, and automotive electronics where consistent performance is essential. The product is available in tape packaging, making it convenient for automated production processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 22Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot