Vishay Mbb02070C2201Fct00 Metal Film Resistor 2.2KΩ Axial 0.60 W 1% 50 PPM °C

MPN
MBB02070C2201FCT00
Brand
Vishay
EAN-13
2050009786793
Order Code
18-4473
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Vishay MBB02070C2201FCT00 Metal film resistor is a precise electronic component designed with a resistance of 2.2 kO and an axial lead configuration. This resistor is rated for a power dissipation of 0.60 watts with a tolerance of 1%, making it suitable for applications requiring accurate resistance values within temperature-sensitive environments. The device features a temperature coefficient of 50 ppm/°C, which ensures minimal variation in resistance over a wide temperature range. Engineering applications for this resistor typically include precision analogue circuitry, instrumentation, and signal processing where consistent performance is critical. Vishay high-quality construction provides reliability and stability, catering to the demanding requirements of modern electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 2.2kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot