Vishay Mbb02070C1502Fct00 Resistor Metal Film 15KΩ Axial Lead 0.60 W 1%

MPN
MBB02070C1502FCT00
Brand
Vishay
EAN-13
2050009786892
Order Code
18-4470
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

Vishay MBB02070C1502FCT00 is a metal film resistor that offers a resistance value of 15 kO with an axial lead configuration, suitable for precision applications due to its tight tolerance of 1% and a power rating of 0.60 watts. This resistor exhibits a temperature coefficient of 50 ppm/°C, ensuring stability across varying environmental conditions. Its robust design makes it ideal for use in high-reliability equipment, precision measurement devices, and signal processing systems where stable and accurate performance is crucial. The component is supplied in tape packaging, facilitating automated assembly processes in mass production.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 15kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot