Vishay MBB02070C1502FC100 15k Mrs25 1% Metal Film Resistor - Pack of 100

Image Representative of Range

Vishay MBB02070C1502FC100 15k Mrs25 1% Metal Film Resistor - Pack of 100

MPN
MBB02070C1502FC100 PK100
Brand
Vishay
Order Code
62-7546
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £2.75 £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

Industry standard high quality high power, low noise 50ppm metal film 15k resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot