Vishay Mbb02070C1500Fct00 Metal Film Resistor 150Ω Axial Lead 0.60 W 1%

MPN
MBB02070C1500FCT00
Brand
Vishay
EAN-13
2050009786663
Order Code
18-4468
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Vishay MBB02070C1500FCT00 is a precision metal film resistor designed for applications requiring high stability and reliability. This component offers a resistance value of 150 ohms with a tolerance of 1%, ensuring accuracy in electrical circuits. The resistor supports a power rating of 0.60 watts and operates with a temperature coefficient of 50 parts per million per degree Celsius, making it suitable for environments with moderate temperature fluctuations. Utilising an axial lead configuration, this resistor is ideal for through-hole mounting applications where space considerations are prominent but do not outweigh the need for dependable performance. Typical applications include use in audio equipment, measuring instruments, and telecommunication devices where precise electrical resistance is critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 150Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot