Vishay Mbb02070C1202Fct00 Metal Film Resistor 12KΩ Axial 0.60W 1% 50PPM °C

MPN
MBB02070C1202FCT00
Brand
Vishay
EAN-13
2050009786885
Order Code
18-4467
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 688 in stock

Vishay MBB02070C1202FCT00 is a metal film resistor with a resistance of 12 kO, housed in an axial package with an impressive power rating of 0.60 W. This component is designed with a precision tolerance of 1% and a temperature coefficient of 50 parts per million per degree Celsius, ensuring stability across a range of operating conditions. The resistor is particularly suited for applications requiring reliable performance in electronic circuits, such as precision amplifiers, oscillators, and other high-frequency or sensitive measuring equipment. Widely recognised for its durability and accuracy, the resistor is provided in tape form, suitable for automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 12kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot