Vishay Mbb02070C1201Fct00 Metal Film Resistor 1.2KΩ Axial Lead 0.60W 1% 50PPM

MPN
MBB02070C1201FCT00
Brand
Vishay
EAN-13
2050009786762
Order Code
18-4466
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Vishay MBB02070C1201FCT00 is a precision metal film resistor designed for demanding applications requiring reliability and stability. This component features a resistance value of 1.2 kO with a power rating of 0.60 W, ensuring effective performance in a variety of circuits. The resistor's axial lead configuration facilitates easy integration into through-hole designs, while its tolerance of 1% and temperature coefficient of 50 ppm/°C make it suitable for precision applications where minimal deviation is critical. Commonly utilised in industrial and commercial electronic equipment, these resistors are often employed in signal processing, telecommunications, and testing equipment to maintain consistent electrical characteristics. Its robust construction and reliable performance make it an essential component in high-accuracy and stability-demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 1.2kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot