Vishay Mbb02070C1200Fct00 Metal Film Resistor 120Ω Axial Lead 0.60 W 1%

MPN
MBB02070C1200FCT00
Brand
Vishay
EAN-13
2050009786656
Order Code
18-4465
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Vishay MBB02070C1200FCT00 is a precision metal film resistor designed to provide reliable performance in a variety of electronic applications. This resistor features a resistance of 120 ohms with an axial lead configuration, delivering a power rating of 0.60 watts and a tolerance of 1 percent. Its temperature coefficient is rated at 50 ppm/°C, ensuring stability across a range of temperatures. Commonly used in analogue and digital circuits, these resistors are suitable for applications requiring precision and stability, including amplifiers, signal processing, and filtering equipment. Packaged for convenience, the component is delivered in tape format, making it ideal for automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 120Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot