Vishay Mbb02070C1000Fct00 Metal Film Resistor 100Ω Axial Lead 0.60W 1% 50PPM°C

MPN
MBB02070C1000FCT00
Brand
Vishay
EAN-13
2050009786649
Order Code
18-4460
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

Vishay MBB02070C1000FCT00 is a metal film resistor featuring a resistance value of 100 ohms and an axial lead configuration, designed to support applications requiring a power rating of 0.60 watts. Engineered with a tolerance of 1% and a temperature coefficient of 50 ppm/°C, this resistor ensures precise and reliable performance in diverse environmental conditions. Its robust construction and specification make it suitable for precision circuits, measurement devices, and instrumentation applications where stability and low noise are crucial. This component is typically utilised in analogue circuits, such as amplifiers and filter networks, due to its ability to maintain a consistent performance over a wide temperature range. It is packaged in tape format, facilitating efficient handling and installation in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 100Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot