Vishay MBA02040C3301FCT00 metal film resistor 3.3 kΩ axial 0.40 W 1%

MPN
MBA02040C3301FCT00
Brand
Vishay
EAN-13
2050009786564
Order Code
18-4458
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Vishay's MBA02040C3301FCT00 is a precision metal film resistor characterised by its resistance value of 3.3 kO with a tight tolerance of 1%, ensuring reliable performance in demanding applications. This resistor is designed with an axial lead configuration and can handle a power rating of up to 0.40 watts, making it suitable for a variety of electronic circuits where accurate impedance control is critical. The metal film construction offers excellent stability and precision, which is ideal for use in analogue circuits, feedback networks, and signal processing applications. Vishay's commitment to quality ensures that this single component can operate effectively in environments where precision and reliability are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot