Vishay MBA02040C2201FCT00 Metal film resistor 2.2 kΩ Axial 0.40 W 1%

MPN
MBA02040C2201FCT00
Brand
Vishay
EAN-13
2050009786557
Order Code
18-4457
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,261 in stock

Vishay MBA02040C2201FCT00 is a precision metal film resistor with a resistance value of 2.2 kO and is designed with a power rating of 0.40 W. This axial resistor offers a tolerance of 1%, ensuring accurate and stable performance for electronic circuit applications. Its metal film construction provides excellent reliability, low noise, and high long-term stability, making it ideal for use in precision circuits, signal processing equipment, and other applications requiring low tolerance resistors. The Vishay MBA02040C2201FCT00 is particularly suited for use in analogue circuit designs, where precise impedance matching and consistent performance are critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot