Vishay MBA02040C1200FCT00 Metal film resistor 120 Ω Axial lead 0.40 W 1%

MPN
MBA02040C1200FCT00
Brand
Vishay
EAN-13
2050009786526
Order Code
18-4455
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 976 in stock

Vishay's MBA02040C1200FCT00 is a high-precision metal film resistor boasting a resistance of 120 ohms with an impedance tolerance of just 1%, ensuring excellent performance and reliability in demanding electronic applications. With a power rating of 0.40 watts, this axial lead resistor is designed to deliver stable operation across a variety of environmental conditions, making it well-suited for precision circuits where exact resistance values are critical. Metal film resistors like this model are commonly used in audio equipment, measurement instruments, and other sensitive electronic devices that require low noise and high accuracy. The Vishay MBA02040C1200FCT00 offers engineers a reliable component option for designing circuits where precision and stability are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 120Ω
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot