Vishay MBA02040C1001FCT00 Metal film resistor 1kΩ Axial lead 0.40W 1%

MPN
MBA02040C1001FCT00
Brand
Vishay
EAN-13
2050009786540
Order Code
18-4452
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,725 in stock

Vishay MBA02040C1001FCT00 is a precision metal film resistor with a resistance value of 1kO, designed with an axial lead configuration. It is capable of handling a power rating of 0.40W, and maintains a tight tolerance of 1%, ensuring consistent performance and reliability in various electronic circuits. This resistor is suitable for applications requiring precise impedance management, such as in analogue signal processing, precision amplifiers, and electronic measurement instruments. Its construction using metal film technology provides stability and low noise characteristics, making it ideal for high-fidelity and sensitive electronic applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot