Vishay DCu08051390 Cermet Resistor 390Ω SMD 0805 0.125 W 1 % Tape Cut

MPN
DCU 0805 1 390
Brand
Vishay
EAN-13
2050000110351
Order Code
18-4437
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,212 in stock

Vishay DCu08051390 Cermet Resistor is an advanced surface-mount component that features a resistance value of 390 ohms and a tolerance of 1%, designed for precision applications. Housed in a standard 0805 package, it supports a power rating of 0.125 watts and is engineered with cermet technology, ensuring stability and reliability with a temperature coefficient of 100 ppm. These attributes make it suitable for use in high-precision electronic circuits where space is at a premium, such as in telecommunications, consumer electronics, and automotive systems, where consistent performance under varying environmental conditions is required. This resistor's tape cut packaging also facilitates easy integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 390Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot