Vishay DCu0805120 DCu 0805 Cermet Resistor 20Ω SMD 0805 0.125W 1% 100PPM

MPN
DCU 0805 1 20
Brand
Vishay
EAN-13
2050000110061
Order Code
18-4431
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
950+ £0.0037
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,398 in stock

Vishay DCu0805120 DCu 0805 is a precision-engineered cermet resistor designed for surface-mount technology applications. This component is defined by its 20-ohm resistance value and compact 0805 package size, making it suitable for a variety of electronic circuit designs that require efficient space utilisation. Rated at 0.125 watts with a tolerance of 1%, it ensures consistent performance across a broad range of operating conditions with a temperature coefficient of 100 ppm/°C. Typically, this type of resistor is employed in signal processing, communication equipment, and other precision electronic applications where reliability and stability are of paramount importance. Its design optimises it for use in environments where minimisation of parasitic effects is critical, contributing to the overall efficiency and effectiveness of electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 20Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot