Vishay DCu08051 DCu 0805 Cermet Resistor 10Ω SMD 0805 0.125W 1% 100PPM 1Pc Tap

MPN
DCU 0805 1 10
Brand
Vishay
EAN-13
2050000109997
Order Code
18-4427
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
950+ £0.0037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,000 in stock

Vishay DCu08051 is a precision 0805 cermet resistor featuring a resistance of 10 ohms and is designed for surface-mount applications. This component exhibits a power rating of 0.125 watts and maintains a tight tolerance of 1%, ensuring reliable performance in precision circuits. It also provides excellent stability with a temperature coefficient of ±100 ppm/°C, making it highly suitable for applications where temperature variation may affect resistance. Commonly used in signal processing, measurement, and control systems, this resistor is delivered in a cut tape format, allowing for easy integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 10Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot