Vishay DCu08051 Cermet Resistor 820Ω SMD 0805 0.125W 1% 100PPM 1Pc Tape Cut

MPN
DCU 0805 1 820
Brand
Vishay
EAN-13
2050000110436
Order Code
18-4446
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
950+ £0.0044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,302 in stock

Vishay DCu08051 Cermet Resistor offers a precise, surface-mount solution ideal for various electronic applications with its 820 O resistance housed in an 0805 package. Delivering reliable performance, this 0.125 W resistor maintains accuracy with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Fabricated using a cermet construction, it is designed for stable operation in environments where temperature stability is critical. The resistor is often employed in signal processing circuits and other precision electronic assemblies where consistent performance and miniaturisation are requisite. This product is provided as a single piece on tape cut, making it convenient for prototyping and small batch production.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 820Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot