Vishay DCu08051 Cermet Resistor 6.8KΩ SMD 0805 0.125 W 1% 100 PPM

MPN
DCU 0805 1 6.8k
Brand
Vishay
EAN-13
2050000110658
Order Code
18-4441
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0021
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

Vishay DCu08051 is a cermet resistor featuring a resistance of 6.8 kO, designed in an 0805 surface-mount device package. Engineered with precision, the resistor offers a power rating of 0.125 watts and a tolerance of 1%, making it suitable for applications requiring high accuracy and reliability. It exhibits a temperature coefficient of 100 ppm/°C, ensuring stable performance over a given temperature range. This component is typically used in applications such as voltage dividers, signal processing, or general-purpose circuits where tight tolerance and consistent performance are essential. The resistor is available singly, provided in a tape cut format for convenience in manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 6.8kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot