Vishay DCu08051 Cermet Resistor 470KΩ SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 470k
Brand
Vishay
EAN-13
2050000111099
Order Code
18-4438
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,856 in stock

Vishay DCu08051 Cermet Resistor exemplifies precision in surface-mount device (SMD) resistors, featuring a resistance value of 470 kO with a tolerance of 1% and a temperature coefficient of 100 parts per million (ppm). Designed for an 0805 package, this 0.125-watt resistor utilises a cermet composition, providing superior stability and performance in high-frequency circuits. Its compact and reliable design is particularly suited for applications such as precision measurement devices, communication equipment, and portable electronic systems where space efficiency and high precision are essential. Offered in a tape cut format, this resistor facilitates ease of integration in automated assembly processes, aligning with standard manufacturing practices for SMD components.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 470kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot