Vishay DCu08051 Cermet Resistor 240KΩ SMD 0805 0.125 W 1% 100 PPM Tape Cut

MPN
DCU 0805 1 240k
Brand
Vishay
EAN-13
2050000111020
Order Code
18-4433
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
600+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

Vishay DCu08051 cermet resistor exemplifies precision and reliability in electronics components. This surface mount device, featuring an 0805 package, offers a resistance of 240 kO with a tolerance of 1%, ensuring accuracy in critical circuit applications. Designed with a power rating of 0.125 watts and a temperature coefficient of 100 ppm/°C, this resistor is ideal for applications where thermal stability is paramount. Commonly employed in consumer electronics, telecommunications, and computer peripherals, its robust construction makes it suitable for automated assembly processes, fitted seamlessly into tape cut packaging for efficient handling.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 240kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot