Vishay DCu08051 560 Cermet Resistor 560Ω SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 560
Brand
Vishay
EAN-13
2050000110399
Order Code
18-4440
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,190 in stock

Vishay DCu08051 560 is a precision cermet resistor offering a resistance value of 560 ohms within a compact 0805 surface-mount device (SMD) package, suitable for dense circuit layouts. This resistor features a power rating of 0.125 watts and a tolerance of 1%, ensuring consistent performance in applications demanding precise resistance. With a temperature coefficient of 100 parts per million per degree Celsius, it provides reliable performance across varying temperatures, making it well-suited for use in precision circuits, including those found in communication and measuring instruments. The DCu08051 560 is supplied in tape cut form, facilitating streamlined integration into automated assembly processes. This component, noted for its stability and reliability, is ideal for high-density electronic assemblies where both performance and exacting specifications are crucial.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 560Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot