Vishay DCu0805 Cermet Resistor SMD 22Ω 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 22
Brand
Vishay
EAN-13
2050000110078
Order Code
18-4432
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)

Discontinued


Vishay DCu0805 is a cermet resistor with a resistance value of 22 ohms, designed for surface-mount applications. Part of the 0603 SMD resistor category, this component features a power rating of 0.125 watts and a tolerance of 1%, coupled with a temperature coefficient of 100 ppm, ensuring reliability and precision in varying thermal conditions. Its compact 0805 package makes it ideal for high-density circuit designs where space is a premium. Engineers often utilise this resistor in applications such as precision instrumentation, feedback control in amplifiers, and bias networks in RF circuits, where consistency and accuracy are critical. The device is supplied in tape cut form, facilitating ease of handling and placement during assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 22Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Trustpilot