Vishay DCu0805 Cermet Resistor 1.8KΩ 0805 SMD 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 1.8k
Brand
Vishay
EAN-13
2050000110511
Order Code
18-4426
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1500+ £0.0027
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

Vishay DCu0805 cermet resistor, part number 427942, is a high-precision surface-mount resistor designed for a variety of electronic applications. This component features a resistance value of 1.8 kO, enclosed within an 0805 package, which is suitable for compact, densely populated printed circuit boards. Rated at 0.125 watts with a tolerance of 1%, it ensures reliable performance under standard operating conditions. The temperature coefficient of 100 ppm/°C ensures minimal deviation over a broad temperature range, making it well-suited for precise electronic circuits, including those in telecommunications, industrial automation, and instrumentation systems. Delivered in tape cut format, this resistor provides convenience in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 1.8kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot