Vishay DCu0805 Cermet Resistor 1.3KΩ SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 1.3k
Brand
Vishay
EAN-13
2050000110481
Order Code
18-4425
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
650+ £0.0063
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,406 in stock

Vishay DCu0805 Cermet Resistor 1.3KO SMD 0805 0.125W 1% 100PPM Tape Cut, part number 427918, is a precise component designed for high-reliability applications in demanding circuitry. With a resistance value of 1.3 kO and a power rating of 0.125 watts, this surface-mount 0805 package resistor offers a tolerance of 1%, ensuring tight resistance accuracy in electronic designs. The component exhibits a low temperature coefficient of ±100 ppm/°C, making it suitable for circuits that require stability across a range of temperatures. Typical applications for this resistor include use in precision signal processing, control systems, and instrumentation where consistent performance and component reliability are critical. The cermet resistive element contributes to its durability and performance stability, making it a preferable choice for engineers dealing with compact and intricate printed circuit board designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 1.3kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot