Vishay DCu0805 Cermet Resistor 1.1KΩ SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 1.1k
Brand
Vishay
EAN-13
2050000110467
Order Code
18-4424
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,550 in stock

Vishay DCu0805 Cermet Resistor 1.1KO SMD 0805 0.125W 1% 100PPM Tape Cut. The Vishay DCu0805 Cermet resistor offers a resistance of 1.1 kO with a power rating of 0.125 W and is supplied in the 0805 surface-mount package, ideal for compact circuit designs that require space efficiency. With a tolerance of 1% and a temperature coefficient of resistance rated at 100 parts per million, this resistor is well-suited for precise applications demanding stability against thermal variations. Its cermet composition ensures reliable performance, making it a popular choice for general-purpose use in telecommunications equipment, computing hardware, and various consumer electronics where consistent resistance is critical. The resistor is supplied in tape cut form, facilitating easy integration in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 1.1kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot