Vishay DCu 0805 Cermet Resistor 68Ω SMD 0805 0.125 W 1% 100 PPM 1Pc Tape Cut

MPN
DCU 0805 1 68
Brand
Vishay
EAN-13
2050000110184
Order Code
18-4442
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0021
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,279 in stock

Vishay DCU 0805 Cermet Resistor, with Manufacturer's Part Number 427608, is a precision surface-mount device designed for electronic circuits requiring precise resistive values. This resistor has a resistance of 68 ohms and is housed in an 0805 package, making it suitable for densely packed circuit boards. With a power rating of 0.125 watts, a tolerance of 1%, and a temperature coefficient of 100 ppm, it is well-suited for applications where stability and accuracy are critical, such as in signal processing or communication devices. Supplied in a tape cut form, this resistor allows for easy integration into automated assembly processes. Its robust cermet composition ensures reliable performance under varying environmental conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 68Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot