Vishay DCu 0805 Cermet Resistor 2.7KΩ SMD 0805 0.125 W 1% Tape Cut

MPN
DCU 0805 1 2.7k
Brand
Vishay
EAN-13
2050000110559
Order Code
18-4430
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1500+ £0.0023
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,047 in stock

Vishay DCU 0805 Cermet Resistor, model number 427985, is a precision surface-mount device designed for reliability and efficiency. This resistor offers a resistance value of 2.7 kO within a compact 0805 package, making it suitable for high-density circuit board designs. With a power rating of 0.125 watts and a tolerance of 1 percent, it ensures stable performance under various electrical conditions. Its temperature coefficient of ±100 ppm/°C signifies consistent resistance across a range of temperatures. Utilised extensively in signal processing, analogue circuits, and microcontroller applications, it is supplied in tape cut format, facilitating ease of integration in automated manufacturing processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 2.7kΩ
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot