Vishay DCu 0805 56Ω SMD Cermet Resistor 0.125 W 1% Tape Cut 0805

MPN
DCU 0805 1 56
Brand
Vishay
EAN-13
2050000110160
Order Code
18-4439
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

View Full Product Range (19)
Qty Unit Price (Ex VAT)
600+ £0.0072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,396 in stock

Vishay, DCu 0805 56O SMD Cermet Resistor 0.125 W 1% Tape Cut, is a precision-engineered component designed for demanding electronic applications. This resistor features a resistance of 56 ohms with a power rating of 0.125 watts and a tolerance of 1%, ensuring reliable performance in circuits where space conservation and precision are critical. Its cermet film construction provides excellent stability over a temperature coefficient of 100 ppm, making it suitable for environments with fluctuating thermal conditions. This 0805 surface-mount device is ideal for use in compact electronic circuits, including signal processing, communication devices, and other applications requiring high accuracy and miniaturisation. The product is supplied in a tape cut format for convenient handling in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 56Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot