Vishay Crcw1206680Rfktabc Resistor 680Ω SMD 1206 0.25 W 1% 1Pc Tape

MPN
CRCW1206680RFKTABC
Brand
Vishay
EAN-13
2050009795382
Order Code
18-4421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,300 in stock

Vishay CRCW1206680RFKTABC is a high-precision cermet resistor designed for surface-mount applications. This resistor has a resistance value of 680 ohms and is manufactured in the 1206 size package, making it ideal for printed circuit board designs that require space efficiency. With a power rating of 0.25 watts and a tolerance of 1%, it ensures reliable performance in various electronic circuits. Its construction provides excellent stability and reliability, which are essential for applications such as signal processing and telecommunications. Packaged on tape for automated placement, this resistor is well-suited for use in high-volume production environments where precise electrical characteristics are crucial.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 680Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot