Vishay Crcw120647K0Fktabc Resistor 47KΩ SMD 1206 0.25 W 1% Tape 1Pc

MPN
CRCW120647K0FKTABC
Brand
Vishay
EAN-13
2050009797522
Order Code
18-4418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,595 in stock

Vishay CRCW120647K0FKTABC is a surface-mount thin film resistor with a resistance value of 47 kO. It is constructed in a 1206 chip package and is designed for precision applications, offering a power rating of 0.25 W and a tolerance of 1%. As part of Vishay range of SMD resistors, this component is ideal for applications requiring reliable and stable electrical performance, such as in battery management systems, power supplies, and signal processing circuits. The resistor is supplied on tape, allowing for efficient assembly in automated production environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 47kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot