Vishay Crcw1206470Rfktabc Resistor 470Ω SMD 1206 0.25 W 1% Tape 1Pc

MPN
CRCW1206470RFKTABC
Brand
Vishay
EAN-13
2050009795375
Order Code
18-4417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,295 in stock

Vishay CRCW1206470RFKTABC is a precision cermet resistor featuring a resistance value of 470 ohms, packaged in an SMD 1206 casing. Designed for surface mount applications, this resistor delivers a power rating of 0.25 watts with a tight tolerance of 1%, ensuring reliable performance in circuit designs. The component is well-suited for various engineering applications, including signal processing, telecommunications, and power management systems, where precision resistance is crucial. It is supplied on tape for automated assembly processes, enhancing efficiency in high-volume manufacturing environments. The resistor's robust construction and consistent reliability make it a preferred choice for engineers seeking dependable performance in compact electronic assemblies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 470Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot