Vishay Crcw12063K90Fktabc Cermet Resistor 3.9KΩ SMD 1206 0.25 W 1% Single

MPN
CRCW12063K90FKTABC
Brand
Vishay
EAN-13
2050009795450
Order Code
18-4416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,700 in stock

Vishay CRCW12063K90FKTABC, identified with the keyword 3026738, is a precision-engineered cermet resistor primarily designed for surface mount applications in electronics. This component is characterised by a resistance of 3.9 kO and features a standard 1206 package, supporting a power rating of 0.25 watts with a tight tolerance of 1%, ensuring reliability and accuracy in circuits. As a part of the 0603 SMD resistor category, it is ideally suited for compact, densely packed electronic assemblies where space is at a premium. Typical engineering applications include its use in signal processing, feedback circuits, and instrumentation to provide stable resistance under varying thermal and electrical load conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 3.9kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot