Vishay Crcw12063K30Fktabc Cermet Resistor SMD 3.3KΩ 0.25 W 1% 1206 1Pc Tape

MPN
CRCW12063K30FKTABC
Brand
Vishay
EAN-13
2050009795443
Order Code
18-4414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,520 in stock

Vishay CRCW12063K30FKTABC is a precision cermet resistor with a resistance value of 3.3 kO, designed for surface mount applications utilising the 1206 package size. This resistor is characterised by a power rating of 0.25 watts and offers a tight tolerance of 1%, ensuring reliable performance in precision circuits. The component is supplied in tape format, facilitating ease of use in automated assembly processes. Its robust design is ideal for applications such as signal processing, consumer electronics, and telecommunications devices, where space-saving and reliable performance are critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 3.3kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot