Vishay Crcw1206390Rfktabc Cermet Resistor 390Ω SMD 1206 0.25 W 1% 1Pc Tape

MPN
CRCW1206390RFKTABC
Brand
Vishay
EAN-13
2050009795368
Order Code
18-4413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,900 in stock

Vishay CRCW1206390RFKTABC is a precision-engineered cermet resistor, categorised under 0603 SMD resistors yet occupying the 1206 footprint commonly used for surface-mount applications. With a resistance of 390 ohms and a power rating of 0.25 watts, this resistor features a tolerance of 1%, ensuring reliable performance in electronic circuits where tight resistance values are critical. The design and materials used in its construction offer stability and durability, making it an ideal choice for precision electronic and automotive applications, as well as in telecommunications equipment where space and efficiency are paramount. Supplied in taped packaging for automated assembly processes, this component is essential for engineers seeking precise resistance values with robust performance capabilities.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 390Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot