Vishay Crcw120633K0Fktabc Resistor 33KΩ SMD 1206 0.25W 1% 1Pc Tape

MPN
CRCW120633K0FKTABC
Brand
Vishay
EAN-13
2050009797515
Order Code
18-4412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,900 in stock

Vishay CRCW120633K0FKTABC is a precision component designated as a cermet resistor, specifically designed for surface mounting in electronic circuits. Featuring a resistance of 33 kO, this resistor comes in the 1206 package size, adhering to metric dimensions for compact electronic applications. It supports a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring stable and precise performance in voltage regulation, signal conditioning, and current limiting applications. The resistor is provided on tape, facilitating automated placement during high-volume printed circuit board assembly processes. Its robust construction and reliability make it an ideal choice for a wide range of industrial, automotive, and consumer electronics applications where space is limited and precise electrical specifications are required.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 33kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot