Vishay Crcw1206330Rfktabc 1206 Cermet Resistor 330Ω SMD 0.25 W 1% 1Pc

MPN
CRCW1206330RFKTABC
Brand
Vishay
EAN-13
2050009795351
Order Code
18-4411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,290 in stock

Vishay CRCW1206330RFKTABC is a precision-engineered cermet resistor featuring a resistance value of 330 ohms within a 1206 SMD package. This component, recognised with the identifier 3026728, provides a power rating of 0.25 watts and maintains a tight tolerance of 1 percent, ensuring reliability and accuracy in demanding circuit applications. As part of the 0603 SMD resistor category, it is designed for surface-mount technology, offering superior performance in temperature control and stability over a wide range of conditions. Engineers typically utilise this resistor in signal processing and filtering applications, where precision and dependability are paramount. Additionally, this component is supplied in tape form, facilitating efficient handling and placement in automated assembly environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 330Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot