Vishay Crcw12062K70Fktabc Cermet Resistor 2.7KΩ SMD 1206 0.25 W 1 Percent

MPN
CRCW12062K70FKTABC
Brand
Vishay
EAN-13
2050009795436
Order Code
18-4410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,500 in stock

Vishay CRCW12062K70FKTABC is a high-precision Cermet resistor that offers a resistance of 2.7 kO within a compact 1206 Surface-Mount Device (SMD) package. This component is designed to handle a power rating of 0.25 watts with a tolerance of 1%, making it a suitable choice for precision electronic circuits. The resistor's construction from cermet material provides excellent stability and reliability under various environmental conditions. Commonly found in applications such as telecommunications, automotive control modules, and consumer electronics, this resistor ensures consistent performance in signal processing and other electronic circuit functions. Its use in tape format facilitates easy automated assembly in high-volume production environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 2.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot