Vishay Crcw1206270Rfktabc Cermet Resistor 270Ω SMD 1206 0.25 W 1% Tape

MPN
CRCW1206270RFKTABC
Brand
Vishay
EAN-13
2050009795344
Order Code
18-4408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,501 in stock

Vishay CRCW1206270RFKTABC is a precision cermet resistor designed for surface mount applications, featuring a resistance value of 270 ohms within a 1206 package size. This component is rated for a power dissipation of 0.25 watts with a tolerance of 1%, making it suitable for applications requiring high reliability and precision. Utilising a cermet material, it offers stability and performance under varying environmental conditions, ideal for use in consumer electronics, telecommunications, and industrial control systems. The resistor is supplied in tape form for automated placement and soldering processes in high-volume manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 270Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot