Vishay Crcw12061M00Fktabc Cermet Resistor 1M SMD 1206 0.25W 1% 1Pc Tape

MPN
CRCW12061M00FKTABC
Brand
Vishay
EAN-13
2050009797546
Order Code
18-4404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,400 in stock

Vishay CRCW12061M00FKTABC is a 1206 surface mount device (SMD) resistor offering a resistance of 1 megaohm (MO) with a power rating of 0.25 watts and a tolerance of 1%. Designed as a cermet resistor, it is engineered for high precision and stability in a compact form factor, making it suitable for densely packed circuit designs. Despite being catalogued under the keyword 3026747, this component is versatile for use in various engineering applications, including control systems, instrumentation, and communication devices, where accurate resistance is critical. The resistor is delivered in tape format, which facilitates automated placement for high-volume manufacturing processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 1mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot