Vishay Crcw12061K50Fktabc Cermet Resistor 1.5KΩ 1206 SMD 0.25 W 1% 1Pc

MPN
CRCW12061K50FKTABC
Brand
Vishay
EAN-13
2050009795405
Order Code
18-4403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,965 in stock

Vishay CRCW12061K50FKTABC is a precision-engineered cermet resistor ideally suited for surface-mount applications. Manufactured by Vishay, this resistor features a resistance of 1.5 kO and conforms to the 1206 SMD package designation. It delivers a power rating of 0.25 watts with an accuracy of 1%, making it suitable for applications requiring consistent reliability and precision. Engineers frequently incorporate this component into high-density circuit boards due to its compact size and efficiency. This resistor is particularly useful in telecommunications, automotive electronics, and various consumer electronics where space and performance are critical factors.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 1.5kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot