Vishay Crcw12061K20Fktabc Cermet Resistor 1.2 Kohm SMD 1206 0.25W 1% 1Pc Tape

MPN
CRCW12061K20FKTABC
Brand
Vishay
EAN-13
2050009795399
Order Code
18-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,626 in stock

Vishay CRCW12061K20FKTABC is a surface-mount Cermet resistor designed for precision electronic applications. Featuring a resistance of 1.2 kO, this component comes in an industry-standard 1206 package, providing a power rating of 0.25 watts and a tolerance of 1 percent. The resistor is characterised by its stable temperature coefficients and robust construction, making it suitable for high-density circuit designs where reliability and accuracy are paramount. This resistor is typically utilised in applications such as signal processing, communications, automotive electronics, and consumer electronics where space efficiency and performance are critical factors. Delivered in tape packaging, it facilitates easy integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 1.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot