Vishay Crcw12061K00Fktabc Resistor 1KΩ 1206 SMD 0.25W 1% Tape Packaging

MPN
CRCW12061K00FKTABC
Brand
Vishay
EAN-13
2050009795412
Order Code
18-4401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,590 in stock

Vishay CRCW12061K00FKTABC is a precision resistor featuring a resistance value of 1 kO, designed in a 1206 surface-mount device (SMD) package. Engineered with a Cermet thick film construction, it offers a power rating of 0.25 watts and a tolerance of 1%, ensuring dependable performance in electronic circuits. The resistor is supplied in tape packaging for efficient automated assembly processes, aligning with standardised production methodologies. Suitable for use in various applications, it is commonly employed in precision and power supply circuits, signal processing, and instrumentation, where stable and accurate resistor values are critical. The component's robust design and reliable specifications make it integral in engineering contexts where precision and reliability are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 1kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot