Vishay Crcw1206120Rfktabc Cermet Resistor 120Ω SMD 1206 0.25W 1% 1Pc Tape

MPN
CRCW1206120RFKTABC
Brand
Vishay
EAN-13
2050009795320
Order Code
18-4399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,400 in stock

Vishay CRCW1206120RFKTABC is a Cermet resistor designed for surface-mount technology, characterised by a resistance value of 120 ohms with a precision tolerance of 1%. Encapsulated in a 1206 package size, it supports a power rating of 0.25 watts, making it suitable for a wide range of electronic applications where space efficiency and reliability are paramount. This SMD component is particularly suited for precision circuit designs, where maintaining consistent resistance is crucial in various electrical and electronic projects. With its tape packaging, it integrates readily into automated assembly processes, offering an ideal solution for applications such as signal processing, power management, and other high-performance electronic systems that necessitate stable resistance and compact solution size.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 120Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot