Vishay Crcw120610R0Fktabc Cermet Resistor 10Ω SMD 1206 0.25W 1% 1Pc Tape

MPN
CRCW120610R0FKTABC
Brand
Vishay
EAN-13
2050009795283
Order Code
18-4398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,405 in stock

Vishay CRCW120610R0FKTABC is a surface-mount resistor characterised by its precision and reliability, suitable for a wide range of electronic applications. This component is a 1206-sized cermet resistor, offering a resistance of 10 ohms with a power rating of 0.25 watts, and maintains a tight tolerance of 1%. Its design is optimised for automated placement, supplied in tape packaging for efficient use in mass production environments. The use of cermet material provides excellent stability and performance under varying temperature conditions, making it an ideal choice for use in consumer electronics, telecommunications, and automotive electronics where precise resistance values are essential for circuit functionality.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 10Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot