Vishay 357B0203MXB251P12 357B Series 20K 1W Conductive Plastic Potentiometer

Image Representative of Range

Vishay 357B0203MXB251P12 357B Series 20K 1W Conductive Plastic Potentiometer

MPN
357B0203MXB251S22
Brand
Vishay
EAN-13
2050000108211
Order Code
58-3472
  • Quickly find another product in this range by Resistance:

    20kΩ 5kΩ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 20K 1W potentiometer with a 22mm diameter body and 6.35mm diameter shaft. Compact size, advanced design technology and long lifetime makes this potentiometer suitable for a wide range of industrial applications.


  • Slotted shaft
  • Single turn
  • Stainless steel shaft
  • Turret type solder plated terminals

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Logarithmic Potentiometer
Resistance 20kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 22mm
Shaft Length 6.35mm
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot