Vishay 357B0102MXB251P12 357B Series 1K 1W Conductive Plastic Potentiometer

MPN
357B0102MXB251S22
Brand
Vishay
EAN-13
2050000108150
Order Code
58-3468
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

A 1K 1W potentiometer with a 22mm diameter body and 6.35mm diameter shaft. Compact size, advanced design technology and long lifetime makes this potentiometer suitable for a wide range of industrial applications.


  • Slotted shaft
  • Single turn
  • Stainless steel shaft
  • Turret type solder plated terminals

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Logarithmic Potentiometer
Resistance 1kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 22mm
Shaft Length 6.35mm
Maximum Temperature +125°C
Min. temperature -55°C
Slot ed shaft

Reviews

Be the first to submit a review

Trustpilot